The PIC18F26K20T-E/SS is an 8-bit microcontroller from Microchip with a core architecture based on PIC. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.6V. The device features 3936 bytes of RAM and includes peripherals such as power-on reset, pulse-width modulation, and high-low voltage detection. The PIC18F26K20T-E/SS is compliant with RoHS regulations and is packaged in a lead-free SSOP format.
Microchip PIC18F26K20T-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Peripherals | POR, PWM, HLVD |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.