8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This component offers 25 I/O lines and operates within an automotive temperature grade from -40°C to 125°C. It includes PWM channels, an ADC, and DAC channels, with a supply voltage range of 1.8V to 5.5V. Packaged in a 28-terminal S-PQCC-N28 (4x4mm) format, it utilizes FLASH ROM programmability and meets TS 16949 screening levels.
Microchip PIC18F26Q10-E/STX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26Q10-E/STX to view detailed technical specifications.
No datasheet is available for this part.