The PIC18F4220T-E/ML is a 16-bit microcontroller with 3.5KB of FLASH memory and 16 I/Os. It features an internal oscillator and supports I2C and SPI interfaces. Operating temperature range is -40°C to 125°C. The device is packaged in a tape and reel format and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Microchip PIC18F4220T-E/ML technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 16F |
| RoHS | Not Compliant |
No datasheet is available for this part.