The PIC18F448T-E/L is a 16-bit microcontroller from Microchip, featuring 1.75KB of FLASH memory and 16 I/Os. It operates within a temperature range of -40°C to 125°C and is available in a SOIC package. The device supports UART and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC18F448T-E/L is RoHS compliant and packaged on tape and reel.
Microchip PIC18F448T-E/L technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
No datasheet is available for this part.