The PIC18F6720T-I/PTC01 is a 5.5V FLASH microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 3.75KB RAM size and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. The device is packaged in a lead-free TQFP package and is based on the PIC core architecture.
Sign in to ask questions about the Microchip PIC18F6720T-I/PTC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6720T-I/PTC01 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 3.75KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6720T-I/PTC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.