
The PIC18F8390 is a high-performance microcontroller with a 40MHz frequency and 8KB of FLASH memory. It features an 8-bit data bus and supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and can dissipate up to 1W of power. It is available in a TQFP package and is suitable for surface mount applications.
Microchip PIC18F8390-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | PIC® 18F |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
