
8-bit microcontroller featuring 8KB Flash memory and 1KB RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers 68 programmable I/O pins and supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 4 timers/counters, PWM, and a watchdog timer. Packaged in a TQFP for surface mounting, with a temperature range of -40°C to 85°C.
Microchip PIC18F83J11-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Ethernet Channels | 0 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F83J11-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
