
The PIC18F8621-I/PTG is a 40MHz microcontroller from Microchip, featuring 64KB of FLASH memory and 3.75KB of RAM. It operates within a temperature range of -40°C to 85°C and is compatible with supply voltages from 4.2V to 5.5V. The device supports I2C, SPI, and USART interfaces and is available in a TQFP package for surface mount applications.
Microchip PIC18F8621-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
