
8-bit RISC microcontroller featuring 8KB FLASH memory and 256B RAM, operating at up to 64MHz. This surface mount device offers 18 programmable I/Os, 12 ADC channels, and 4 PWM channels. Integrated peripherals include I2C, SPI, USART, UART, LIN interfaces, a watchdog timer, and brown-out detection. Packaged in a 20-pin QFN (4x4mm, 0.95mm height), it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Microchip PIC18LF13K22-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF13K22-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
