
The PIC18LF2331-I/ML is an 8-bit microcontroller from Microchip, featuring a 40MHz core and 8192 bytes of FLASH memory. It also includes 768 bytes of RAM and 24 programmable I/O lines. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The PIC18LF2331-I/ML is available in a QFN package and is compliant with RoHS regulations.
Microchip PIC18LF2331-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
