8-bit RISC microcontroller featuring 16KB Flash program memory and 1024 bytes of RAM. Operates at a maximum clock frequency of 64MHz, with 25 I/O lines. Includes PWM channels, ADC, DMA, and DAC capabilities. Designed for industrial temperature ranges (-40°C to 85°C) and operates from a 2.7V to 3.6V supply. Packaged in a 28-pin SDIP with dual terminal positions.
Microchip PIC18LF24K42-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF24K42-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.