The PIC18LF25K80T-I/ML is an 8-bit microcontroller from Microchip, featuring a 32KB FLASH memory and a maximum operating frequency of 64MHz. It has a QFN package and is designed for surface mount applications. The device operates over a temperature range of 40°C to 85°C and is powered by a 5.5V supply voltage. It supports various interfaces, including I2C, SPI, USART, and UART, and has 24 programmable I/O pins and 5 timers/counters.
Microchip PIC18LF25K80T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.