The PIC18LF26K80T-I/ML is an 8-bit microcontroller from Microchip. It features a 64KB FLASH memory and operates at a maximum frequency of 64MHz. The device is packaged in a QFN package and is suitable for surface mount applications. It supports various interfaces including I2C, SPI, USART, and UART. The microcontroller has a total of 24 programmable I/O pins and 5 timers/counters. It also features a single 8-bit A/D converter and two UART channels. The operating temperature range is from 40°C to 85°C, and it can be powered from a 5.5V supply voltage.
Microchip PIC18LF26K80T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.236inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.