
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube
Microchip PIC18LF452-I/LG technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Rail/Tube |
| RAM Size | 1.5KB |
| RoHS | Compliant |
No datasheet is available for this part.
