
The PIC18LF4525T-I/PTG is a 40MHz PIC microcontroller with 48KB of FLASH memory and 3986B of RAM. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 5.5V. The device features a TQFP package and is designed for surface mount applications. It includes four timers/counters and supports I2C, SPI, and USART interfaces.
Microchip PIC18LF4525T-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 3986B |
| RoHS | Compliant |
No datasheet is available for this part.
