The PIC18LF6721-I/PT is an 8-bit microcontroller with a 40MHz maximum frequency and 128KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is packaged in a TQFP format, with a quantity of 119 units per package.
Microchip PIC18LF6721-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 119 |
| RoHS | Compliant |
No datasheet is available for this part.
