
The PIC18LF8721-I/PT is an 8-bit microcontroller from Microchip, featuring a 40MHz core clock speed and 128KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a TQFP format, with a quantity of 119 units per package.
Sign in to ask questions about the Microchip PIC18LF8721-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8721-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 119 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8721-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
