The PIC24EP128GP202-E/SP is a 70MHz microcontroller featuring 128KB of FLASH memory and 16KB of RAM. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is mounted in a 21-pin DIP package and supports various interfaces including I2C, SPI, IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC24EP128GP202-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP202-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.