The PIC24EP256MC204-H/PT is a TQFP-packaged microcontroller with a PIC core architecture. It features 256KB of FLASH memory and operates over a temperature range of -40°C to 150°C. The device supports various interfaces including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. The microcontroller is designed for automotive applications and meets AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP256MC204-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC204-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.