The PIC24EP256MC206-H/MR is a 256KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 150°C and is designed for surface mount applications. The device includes 53 I/Os, an internal oscillator, and various peripherals such as brown-out detect/reset, power-on reset, PWM, and DMA. It is part of the Automotive series, compliant with AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP256MC206-H/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256MC206-H/MR technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP256MC206-H/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.