The PIC24EP32GP202 is a 32KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount SOIC package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, and direct memory access. It is part of the Automotive, AEC-Q100 series of PIC 24EP microcontrollers.
Microchip PIC24EP32GP202-H/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
No datasheet is available for this part.