The PIC24EP32GP202-H/SP is a 32KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates over a temperature range of -40°C to 150°C and is available in a DIP package for through-hole mounting. The device includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA, making it suitable for automotive applications that require AEC-Q100 compliance.
Sign in to ask questions about the Microchip PIC24EP32GP202-H/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32GP202-H/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP32GP202-H/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.