
PIC24F Core; 4KB Flash; 512B Ram; 3V; Deep Sleep; 10-BIT 500KSPS Adc; Ctmu; Uart
Microchip PIC24F04KA201-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RAM Size | 512B |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
