
16-bit FLASH microcontroller featuring a 32MHz core clock speed. Offers 256KB FLASH memory and 16KB RAM, with 83 I/O pins. Supports I2C, SPI, UART, USB, and USART interfaces. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C. Includes 5 timers/counters, internal oscillator, and watchdog timer. Packaged in a 100-pin TQFP for surface mounting.
Microchip PIC24FJ256GB110T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB110T-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
