The PIC24FJ64GA004-I/PTC02 is an 8-bit microcontroller based on the 8051 core architecture. It features 2KB of FLASH memory and 15 I/Os. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package. The microcontroller includes peripherals such as brown-out detect/reset and power-on reset. It also supports UART and USART interfaces.
Microchip PIC24FJ64GA004-I/PTC02 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM |
| Series | 89S |
| RoHS | Not Compliant |
No datasheet is available for this part.