IC PIC MCU FLASH 128KB 100TQFP
Microchip PIC24HJ128GP210-E/PF technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® 90CAN |
| RoHS | Not Compliant |
No datasheet is available for this part.