The PIC24LF32KA302-I/ML is a 16-bit microcontroller from Microchip. It features a 128KB FLASH memory and 4KB RAM. The device operates at a supply voltage of 3.6V and supports I2C and SPI interfaces. It is available in a rail/Tube packaging with a quantity of 61 units.
Checking distributor stock and pricing after the page loads.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| Series | PIC24 |
| RoHS | Compliant |
