The PIC32CM6408MC00048 is a high-performance 32-bit Microcontroller utilizing the Arm Cortex-M0+ processor. It operates at a maximum frequency of 48 MHz and features 64 KB of in-system self-programmable Flash memory along with 8 KB of SRAM. The device includes advanced analog features like a 12-bit 1 Msps ADC and is designed for motor control and general-purpose applications with a voltage range of 2.7V to 5.5V.
Microchip PIC32CM6408MC00048-I/U5B technical specifications.
| Core Processor | Arm Cortex-M0+ |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply | 2.7 - 5.5V |
| Operating Temperature | -40 to +125°C |
| Number of I/O | 52 |
| ADC Channels | 12-bit, 1 Mspsbits |
| Automotive | AEC-Q100 Grade 1 |
Download the complete datasheet for Microchip PIC32CM6408MC00048-I/U5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.