The PIC32CM6408PL10028 is a 32-bit ARM Cortex-M0+ based microcontroller featuring 64KB of Flash memory and 8KB of SRAM. This JH01 family device operates up to 48MHz and is designed for high-endurance and functional safety applications, featuring a 5V operating voltage, dual CAN-FD interfaces, and advanced analog peripherals including a 12-bit ADC and hardware touch controller.
Microchip PIC32CM6408PL10028-E/3LW technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Core Size | 32-Bitbit |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| Total RAM Size | 8KB |
| Number of I/O | 22 |
| Voltage - Supply (Vcc/Vdd) | 2.7 to 5.5V |
| Operating Temperature | -40 to 125°C |
| ADC Channels | 12-bit, 10-channel |
| Connectivity | CAN-FD, I2C, LINbus, SPI, UART/USART |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Functional Safety | ISO 26262 ASIL B Ready |
Download the complete datasheet for Microchip PIC32CM6408PL10028-E/3LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.