The PIC32CM6408PL10028T-I/SS is a 32-bit microcontroller featuring the Arm Cortex-M0+ core, designed for high-performance and low-power applications. It operates at a maximum frequency of 48 MHz and includes 64 KB of Flash memory and 8 KB of SRAM. This specific variant is housed in a 28-pin SSOP package and supports a wide operating voltage range from 2.7V to 5.5V, making it suitable for 5V industrial and automotive applications.
Microchip PIC32CM6408PL10028T-I/SS technical specifications.
| Core | Arm Cortex-M0+ |
| Max CPU Frequency | 48MHz |
| Flash Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage | 2.7 - 5.5V |
| Operating Temperature | -40 to 85°C |
| I/O Count | 22 |
| ADC Channels | 12channels |
| RoHS | Compliant |
| Aec-q100 | Grade 1 |
Download the complete datasheet for Microchip PIC32CM6408PL10028T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.