The PIC32CM6408PL10032-E/QZB belongs to the PIC32CM LE/LS/PL series of microcontrollers based on the 32-bit ARM Cortex-M0+ processor. It operates at a maximum frequency of 48 MHz and includes 64 KB of in-system programmable Flash and 8 KB of SRAM. Designed for low-power and high-reliability applications, it features 5V operation support, an AEC-Q100 Grade 1 qualification for automotive use, and advanced analog peripherals including a 12-bit ADC and Analog Comparators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32CM6408PL10032-E/QZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | ARM Cortex-M0+ |
| Clock Speed | 48MHz |
| Flash Memory Size | 64KB |
| RAM Size | 8KB |
| EEPROM Size | 2KB |
| Operating Voltage | 2.7 to 5.5V |
| Operating Temperature | -40 to 125°C |
| I/O Count | 26 |
| ADC Channels | 14Channels |
| ADC Resolution | 12bit |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10032-E/QZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.