The PIC32CM6408PL100 microcontroller is a high-performance 32-bit ARM Cortex-M0+ based device designed for Power Line Communication (PLC) applications. It features 64 KB of Flash memory, 8 KB of SRAM, and advanced analog peripherals including a 12-bit ADC and integrated Power Line Communication modem capabilities. The device operates at up to 48 MHz and is qualified for AEC-Q100 Grade 1 automotive temperature ranges.
Sign in to ask questions about the Microchip PIC32CM6408PL10032T-E/QZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32CM6408PL10032T-E/QZB technical specifications.
| Core Processor | ARM Cortex-M0+ |
| Core Size | 32-Bitbit |
| Speed | 48MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply | 2.7V ~ 5.5VV |
| Operating Temperature | -40°C ~ 125°C°C |
| Number of I/O | 26 |
| A/D Converter | 12-bit (14 channels)bit |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10032T-E/QZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.