The PIC32CM6408PL10048 is a high-performance 32-bit RISC microcontroller based on the Arm Cortex-M0+ processor. It operates at a maximum frequency of 48 MHz and features 64 KB of in-system self-programmable Flash and 8 KB of SRAM. This PL1 series (Power Loss) includes specialized features for power monitoring and high-reliability industrial applications, supporting an operating voltage range of 2.7V to 5.5V and a temperature range of -40°C to +85°C.
Microchip PIC32CM6408PL10048-I/6MX technical specifications.
| Core CPU | Arm Cortex-M0+ |
| Max CPU Speed | 48MHz |
| Program Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage | 2.7 to 5.5V |
| Pin Count | 48 |
| ADC Resolution | 12bit |
| Operating Temperature | -40 to 85°C |
| I/O Pins | 39 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10048-I/6MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.