The PIC32CM6408PL10048-I/PT is a high-performance 32-bit Microcontroller featuring the Arm Cortex-M0+ processor. It operates at a maximum frequency of 48 MHz and includes 64 KB of Flash memory and 8 KB of SRAM. Designed for low-power applications, it features SleepWalking peripherals, a Peripheral Touch Controller (PTC) for capacitive touch interfaces, and a robust set of serial communication interfaces (SERCOM). It supports a wide operating voltage range from 2.7V to 5.5V and is qualified for industrial and automotive applications.
Microchip PIC32CM6408PL10048-I/PT technical specifications.
| Core | Arm Cortex-M0+ |
| Max CPU Speed | 48MHz |
| Flash Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage | 2.7 - 5.5V |
| Number of Pins | 48 |
| Operating Temperature Max | 85°C |
| Operating Temperature Min | -40°C |
| ADC Channels | 12 |
| ADC Resolution | 12bit |
| I/O Pins | 37 |
| RoHS | Compliant |
| Aec-q100 | Grade 1 Qualified |
Download the complete datasheet for Microchip PIC32CM6408PL10048-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.