The PIC32CM6408PL10048T-E/6MX is a 5-Volt 32-bit Arm Cortex-M0+ based microcontroller designed for industrial and automotive applications. It features 64 KB of Flash memory, 8 KB of SRAM, and advanced analog capabilities including a 12-bit ADC and hardware-based functional safety features such as MBIST and ECC on Flash and RAM. It operates up to 48 MHz and is AEC-Q100 Grade 1 qualified.
Microchip PIC32CM6408PL10048T-E/6MX technical specifications.
| Core | Arm Cortex-M0+ |
| Maximum Clock Frequency | 48MHz |
| Flash Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage Range | 2.7 to 5.5V |
| Operating Temperature Range | -40 to 125°C |
| I/O Pins | 37 |
| ADC Resolution | 12bit |
| Hardware Divider/Square Root (DIVAS) | Yes |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | ISO 26262 Ready |
Download the complete datasheet for Microchip PIC32CM6408PL10048T-E/6MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.