The PIC32CM JH00 is a 32-bit Arm Cortex-M0+ based microcontroller featuring 64 KB of Flash, 8 KB of SRAM, and advanced analog integration. It is designed for automotive and industrial applications requiring high robustness, featuring functional safety support (ISO 26222), dual-can FD, and advanced motor control peripherals. The device operates at up to 48 MHz and includes a wide range of serial communication interfaces.
Microchip PIC32CM6408PL10064-E/5LX technical specifications.
| Core | Arm Cortex-M0+ |
| Max Frequency | 48MHz |
| Flash Memory | 64KB |
| SRAM | 8KB |
| Operating Voltage | 2.7 - 5.5V |
| Operating Temperature | -40 to 125°C |
| Pin Count | 64 |
| ADC Resolution | 12bit |
| EEPROM Emulation | 2KB |
| Aec-q100 | Grade 1 |
| RoHS | Compliant |
| Functional Safety | ISO 26262 ASIL B Ready |
Download the complete datasheet for Microchip PIC32CM6408PL10064-E/5LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.