The PIC32CM6408PL10064 is a high-performance 32-bit microcontroller utilizing the ARM Cortex-M0+ processor. It features 64KB of In-System Self-Programmable Flash, 8KB of SRAM, and operates at frequencies up to 48MHz. The device includes a 12-bit ADC, several SERCOM modules for I2C/SPI/UART, and is designed for low-power applications with multiple sleep modes and SleepWalking peripherals.
Microchip PIC32CM6408PL10064-I/PT technical specifications.
| Core | ARM Cortex-M0+ |
| Max CPU Speed | 48MHz |
| Flash Memory Size | 64KB |
| SRAM Size | 8KB |
| Operating Voltage Max | 5.5V |
| Operating Voltage Min | 2.7V |
| Operating Temperature | -40 to +85°C |
| I/O Pins | 52count |
| ADC Channels | 20count |
| ADC Resolution | 12bit |
| SERCOM Modules | 4count |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10064-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.