The PIC32CM6408PL10064T-E/5LX is a high-performance 32-bit microcontroller based on the Arm Cortex-M0+ processor. It features 64KB of in-system self-programmable Flash memory and 8KB of SRAM. Operating at a maximum frequency of 100MHz, it is designed for low-power and cost-sensitive applications. The device includes a 12-bit ADC, several SERCOM modules for flexible serial communication (I2C, SPI, UART), and advanced timer/counter units. This specific variant is an Extended temperature grade (Grade 1) part housed in a 64-pin VQFN package.
Microchip PIC32CM6408PL10064T-E/5LX technical specifications.
| Core Processor | Arm Cortex-M0+ |
| Core Size | 32bits |
| Speed | 100MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Voltage - Supply (Vcc/Vdd) | 2.7 to 5.5V |
| Operating Temperature | -40 to 125°C |
| ADC Channels | 12-bit, up to 20 channels |
| I/O Count | 52 |
| RoHS | Compliant |
| Aec Qualification | AEC-Q100 Grade 1 |
Download the complete datasheet for Microchip PIC32CM6408PL10064T-E/5LX to view detailed technical specifications.
No datasheet is available for this part.