The PIC32CM6408PL10064T-I/PT is a high-performance 32-bit microcontroller based on the Arm Cortex-M0+ processor. It features 64KB of in-system self-programmable Flash memory and 8KB of SRAM. This device is designed for low-power applications and includes advanced analog features, functional safety support (IEC 60730), and integrated touch sensing capabilities via a Peripheral Touch Controller (PTC). It operates at a maximum frequency of 100MHz and includes multiple serial communication interfaces (SERCOM), timers, and a 12-bit ADC.
Microchip PIC32CM6408PL10064T-I/PT technical specifications.
| Core Processor | Arm Cortex-M0+ |
| Max CPU Speed | 100MHz |
| Program Memory Size | 64KB |
| RAM Size | 8KB |
| Number of I/O | 52 |
| Operating Supply Voltage | 2.7 to 5.5V |
| ADC Resolution | 12bit |
| Interface | I2C, SPI, UART/USART, LINbus |
| Operating Temperature Range | -40 to +85°C |
| Pin Count | 64 |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Microchip PIC32CM6408PL10064T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.