32-bit microcontroller featuring a Floating-Point Unit (FPU) and 1MB of Flash memory. Operates at a maximum clock frequency of 120MHz with 256KB of RAM and integrated EEPROM. This 100-pin device includes USB and CAN connectivity, along with MCPWM capabilities. Offers 78 I/O lines, ADC, DAC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C) with a 3.3V nominal supply voltage. Packaged in a 100-pin S-PQFP-G100 (QUAD) with TS 16949 screening.
Microchip PIC32MK1024MCF100-I/PTA21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MK1024MCF100-I/PTA21 to view detailed technical specifications.
No datasheet is available for this part.