
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface mount QFN package offers 256KB of FLASH memory and 64KB of RAM, with 35 I/Os including 34 programmable. Integrated peripherals include I2C, SPI, USB, UART, IrDA, USART, I2S interfaces, 5 timers/counters, 13 ADC channels, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C with a 3.6V supply voltage.
Microchip PIC32MX170F256DT-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256DT-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
