
32-bit RISC microcontroller featuring a PIC core architecture. Offers 256KB FLASH memory and 64KB RAM. Supports I2C, SPI, USB, UART, IrDA, USART, and I2S interfaces. Includes 13 ADC channels, 35 I/Os (34 programmable), and 5 timers/counters. Operates at up to 40MHz with a 3.6V supply voltage and an internal oscillator. Packaged in QFN for surface mounting, with an operating temperature range of -40°C to 105°C.
Microchip PIC32MX170F256DT-V/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, IrDA, USART, I2S |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 32MX |
| Watchdog Timer | Yes |
| Weight | 0.013051oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX170F256DT-V/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
