
The PIC32MX320F032HT-40V/PT is a 32-bit microcontroller from Microchip, featuring a 32KB FLASH memory and a 40MHz frequency. It has 53 I/Os and supports various interfaces, including I2C, SPI, RS-232, USB, UART, IrDA, and USART. The device operates within a temperature range of -40°C to 105°C and has a minimum supply voltage of 2.3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX320F032HT-40V/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC32MX320F032HT-40V/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC32MX320F032HT-40V/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
