
32-bit microcontroller featuring a 100MHz PIC core, 512KB FLASH memory, and 128KB RAM. Offers 81 programmable I/Os, 28 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (5 channels), USB, IrDA, USART, and I2S. Operates from 2.3V to 3.6V, with a temperature range of -40°C to 85°C. Includes integrated peripherals such as DMA, POR, WDT, and PWM (5 channels). Packaged in a TQFP form factor.
Microchip PIC32MX470F512L-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 28 |
| Number of I/Os | 81 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 81 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX470F512L-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
