
32-bit RISC microcontroller featuring a PIC core architecture, operating at up to 50MHz. This surface-mount TQFP package offers 512KB FLASH memory and 64KB RAM, supporting a wide range of interfaces including I2C, SPI, USB, UART, and CAN. With 81 programmable I/Os, 48 ADC channels, and integrated peripherals like DMA and PWM, it is designed for demanding applications. Operating from -40°C to 85°C with a 3.6V supply, this RoHS compliant component ensures reliable performance.
Microchip PIC32MX570F512L-50I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Data Rate | 25Mbps |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Length | 12mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 48 |
| Number of I/Os | 81 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 81 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC32MX570F512L-50I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
