32-bit RISC microcontroller featuring a 64 MHz maximum clock frequency and 200 MHz speed. This secure MCU offers 1MB of FLASH ROM programmability and operates at a nominal 1.8V supply voltage, with a range of 1.7V to 1.9V. It includes 120 I/O lines, a 16-bit external data bus, a 24-bit address bus, and supports PWM channels, ADC, and DMA channels. Packaged in a 288-terminal S-PBGA-B288 (15x15mm) with bottom terminal position, this industrial-grade component is rated for -40°C to 85°C and meets TS 16949 screening levels.
Microchip PIC32MZ1025DAB288-I/4J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 288 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1025DAB288-I/4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.