The PNX1300EH/G,557 is a 27-pin microcontroller from Microchip featuring an AVR core architecture. It supports SPI and serial interfaces via a 3-wire connection. The device is packaged in a surface mount LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. It is available in a tray packaging format and is part of the AVR series.
Checking distributor stock and pricing after the page loads.
Microchip PNX1300EH/G,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 27 |
| Packaging | Tray |
| Series | AVR® |
| RoHS | Compliant |