IC MEDIA PROC 180MHZ 292-HBGA
Microchip PNX1301EH/G,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Memory Type | Mask ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Packaging | Tray |
| Series | AVR® |
| RoHS | Compliant |
No datasheet is available for this part.