The PS200-I/P is a through-hole packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 5V and provides an output current of 50mA with an output voltage of 4.95V. The device is packaged in a PDIP package and is available in quantities of 22. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip PS200-I/P technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Voltage | 4.95V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |