
Battery Charger Li-Ion/Li-Pol/NiCD/NiMH 50mA 20-Pin SSOP
Checking distributor stock and pricing after the page loads.
Microchip PS200-I/SS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Voltage | 4.95V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
